Zener Diode 10 V 350 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B10

DigiKey Part Number
1655-BZT52B10TR-ND - Tape & Reel (TR)
1655-BZT52B10CT-ND - Cut Tape (CT)
1655-BZT52B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B10
Description
DIODE ZENER 10V 350MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 350 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,03980 €3,98 €
5000,02870 €14,35 €
1.0000,02508 €25,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02046 €61,38 €
6.0000,01812 €108,72 €
9.0000,01693 €152,37 €
15.0000,01558 €233,70 €
21.0000,01479 €310,59 €
30.0000,01401 €420,30 €
75.0000,01230 €922,50 €
150.0000,01125 €1.687,50 €
300.0000,01036 €3.108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €