


5.0SMCJ51CA | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ51CATR-ND - Tape & Reel (TR) 1655-5.0SMCJ51CACT-ND - Cut Tape (CT) 1655-5.0SMCJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,30944 € | 154,72 € |
| 1.000 | 0,28050 € | 280,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24374 € | 731,22 € |
| 6.000 | 0,22523 € | 1.351,38 € |
| 9.000 | 0,21580 € | 1.942,20 € |
| 15.000 | 0,20525 € | 3.078,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

