


5.0SMCJ30CA | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ30CATR-ND - Tape & Reel (TR) 1655-5.0SMCJ30CACT-ND - Cut Tape (CT) 1655-5.0SMCJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,40430 € | 40,43 € |
| 500 | 0,31332 € | 156,66 € |
| 1.000 | 0,28403 € | 284,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24681 € | 740,43 € |
| 6.000 | 0,22806 € | 1.368,36 € |
| 9.000 | 0,21851 € | 1.966,59 € |
| 15.000 | 0,20783 € | 3.117,45 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

