


3.0SMI75A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI75ATR-ND - Tape & Reel (TR) 1655-3.0SMI75ACT-ND - Cut Tape (CT) 1655-3.0SMI75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI75A |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,33690 € | 33,69 € |
| 500 | 0,25920 € | 129,60 € |
| 1.000 | 0,23417 € | 234,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20236 € | 607,08 € |
| 6.000 | 0,18634 € | 1.118,04 € |
| 9.000 | 0,17817 € | 1.603,53 € |
| 15.000 | 0,16900 € | 2.535,00 € |
| 21.000 | 0,16378 € | 3.439,38 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










