


3.0SMI60CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI60CATR-ND - Tape & Reel (TR) 1655-3.0SMI60CACT-ND - Cut Tape (CT) 1655-3.0SMI60CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36260 € | 36,26 € |
| 500 | 0,27894 € | 139,47 € |
| 1.000 | 0,25199 € | 251,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20163 € | 604,89 € |
| 6.000 | 0,20105 € | 1.206,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

