


3.0SMI13A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI13ATR-ND - Tape & Reel (TR) 1655-3.0SMI13ACT-ND - Cut Tape (CT) 1655-3.0SMI13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI13A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33570 € | 33,57 € |
| 500 | 0,25826 € | 129,13 € |
| 1.000 | 0,23333 € | 233,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20163 € | 604,89 € |
| 6.000 | 0,18567 € | 1.114,02 € |
| 9.000 | 0,17753 € | 1.597,77 € |
| 15.000 | 0,16839 € | 2.525,85 € |
| 21.000 | 0,16319 € | 3.426,99 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

