177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

3.0SMI110A

DigiKey Part Number
1655-3.0SMI110ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMI110A
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
42.0000,16319 €6.853,98 €
Unit Price without VAT:0,16319 €
Unit Price with VAT:0,19420 €