
1SMA4758-GT3 | |
|---|---|
DigiKey Part Number | 1655-1SMA4758-GT3TR-ND - Tape & Reel (TR) 1655-1SMA4758-GT3CT-ND - Cut Tape (CT) 1655-1SMA4758-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4758-GT3 |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 42.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14860 € | 14,86 € |
| 500 | 0,11084 € | 55,42 € |
| 1.000 | 0,09861 € | 98,61 € |
| 2.000 | 0,08832 € | 176,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07715 € | 385,75 € |
| 10.000 | 0,07023 € | 702,30 € |
| 15.000 | 0,06671 € | 1.000,65 € |
| 25.000 | 0,06275 € | 1.568,75 € |
| 35.000 | 0,06041 € | 2.114,35 € |
| 50.000 | 0,05813 € | 2.906,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









