Diode 100 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SQ100

DigiKey Part Number
1655-15SQ100TR-ND - Tape & Reel (TR)
1655-15SQ100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15SQ100
Description
DIODE SCHOTTKY 100V 15A R-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,69100 €6,91 €
1000,45460 €45,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32668 €163,34 €
1.0000,29635 €296,35 €
1.5000,28088 €421,32 €
2.5000,26350 €658,75 €
3.5000,25394 €888,79 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €