
FX2000B | |
|---|---|
DigiKey Part Number | 4878-FX2000BCT-ND - Cut Tape (CT) 4878-FX2000BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FX2000B |
Description | DIODE STANDARD 100V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX2000B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61500 € | 61,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48326 € | 241,63 € |
| 1.000 | 0,44087 € | 440,87 € |
| 1.500 | 0,41926 € | 628,89 € |
| 2.500 | 0,39498 € | 987,45 € |
| 3.500 | 0,38059 € | 1.332,07 € |
| 5.000 | 0,36662 € | 1.833,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

