
GPM200D | |
|---|---|
DigiKey Part Number | GPM200D-ND |
Manufacturer | |
Manufacturer Product Number | GPM200D |
Description | AC/DC CNVT 5V 24V 12V -12V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V -12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 1 A |
Series | Current - Output 4 3 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications Medical |
Type Open Frame | Efficiency 65% |
Number of Outputs 4 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) |
Voltage - Output 3 -12V | Approval Agency CE |
Voltage - Output 4 12V | Minimum Load Required Yes |
Current - Output 1 18 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPQ202-M | ARTESYN / Advanced Energy | 0 | 454-1292-ND | 130,90000 € | Similar |


