
LPQ202-M | |
|---|---|
DigiKey Part Number | 454-1292-ND |
Manufacturer | |
Manufacturer Product Number | LPQ202-M |
Description | AC/DC CNVT 5V 12V 24V -12V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V 24V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 5 A |
Mfr | Current - Output 3 1.5 A |
Series | Current - Output 4 1 A |
Packaging Tray | Power (Watts) |
Part Status Active | Applications ITE (Commercial), Medical |
Type Open Frame | Efficiency 84% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) |
Voltage - Output 3 24V | Approval Agency CB, CE |
Voltage - Output 4 -12V | Minimum Load Required No |
Current - Output 1 13 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,90000 € | 130,90 € |
| 5 | 124,67600 € | 623,38 € |
| 10 | 122,08500 € | 1.220,85 € |
| 40 | 117,06450 € | 4.682,58 € |
| Unit Price without VAT: | 130,90000 € |
|---|---|
| Unit Price with VAT: | 155,77100 € |


