
GPC50F | |
|---|---|
DigiKey Part Number | GPC50F-ND |
Manufacturer | |
Manufacturer Product Number | GPC50F |
Description | AC/DC CONVERTER 5V 12V -12V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 1.2 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 65% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.92" W x 1.57" H (160.0mm x 99.6mm x 39.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |



