
SMV1236-079LF | |
|---|---|
DigiKey Part Number | 863-1135-2-ND - Tape & Reel (TR) 863-1135-1-ND - Cut Tape (CT) 863-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1236-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Series | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-79, SOD-523 |
Capacitance @ Vr, F 5.3pF @ 6V, 50MHz | Supplier Device Package SC-79 |
Capacitance Ratio 3.5 | Base Product Number |
Capacitance Ratio Condition C1/C6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 3,98000 € | 39,80 € |
| 100 | 2,88120 € | 288,12 € |
| 500 | 2,67872 € | 1.339,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18849 € | 6.565,47 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |






