
SMV1801-079LF | |
|---|---|
DigiKey Part Number | 863-1289-2-ND - Tape & Reel (TR) 863-1289-1-ND - Cut Tape (CT) 863-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1801-079LF |
Description | DIODE VARACTOR 30V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.89pF @ 28V, 1MHz | |
Capacitance Ratio | 22.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25950 € | 25,95 € |
| 250 | 0,24112 € | 60,28 € |
| 500 | 0,23002 € | 115,01 € |
| 1.000 | 0,22088 € | 220,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20959 € | 628,77 € |
| 6.000 | 0,20407 € | 1.224,42 € |
| 9.000 | 0,20130 € | 1.811,70 € |
| 15.000 | 0,19823 € | 2.973,45 € |
| 21.000 | 0,19644 € | 4.125,24 € |
| 30.000 | 0,19472 € | 5.841,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





