Varactors Single 15 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1234-079LF

DigiKey Part Number
863-1132-2-ND - Tape & Reel (TR)
863-1132-1-ND - Cut Tape (CT)
863-1132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1234-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
15 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Series
Operating Temperature
-55°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
SC-79, SOD-523
Capacitance @ Vr, F
2pF @ 6V, 50MHz
Supplier Device Package
SC-79
Capacitance Ratio
3.4
Base Product Number
Capacitance Ratio Condition
C1/C6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.630
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 €7,58 €
105,16200 €51,62 €
1003,79490 €379,49 €
5003,71900 €1.859,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,03839 €9.115,17 €
Manufacturers Standard Package
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €