RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 75 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS7621-005LF

DigiKey Part Number
863-1118-2-ND - Tape & Reel (TR)
863-1118-1-ND - Cut Tape (CT)
863-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS7621-005LF
Description
RF DIODE SCHOTTKY 2V 75MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 75 mW SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SMS7621-005LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
2V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.834
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,78800 €27,88 €
252,56520 €64,13 €
1002,32040 €232,04 €
2502,27956 €569,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,27956 €6.838,68 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €