Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMP1330-040LF | |
|---|---|
DigiKey Part Number | 863-1166-2-ND - Tape & Reel (TR) 863-1166-1-ND - Cut Tape (CT) 863-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1330-040LF |
Description | RF DIODE PIN 50V 750MW 0402 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1330-040LF Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 1.9Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 750 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TA) |
Diode Type PIN - Single | Package / Case 0402 (1005 Metric) |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package 0402 |
Current - Max 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1320-040LF | Skyworks Solutions Inc. | 86.515 | 863-1163-1-ND | 2,19000 € | Parametric Equivalent |
| SMP1340-040LF | Skyworks Solutions Inc. | 267 | 863-1167-1-ND | 2,69000 € | Parametric Equivalent |
| SMP1345-040LF | Skyworks Solutions Inc. | 31.565 | 863-1145-1-ND | 2,97000 € | Parametric Equivalent |









