Similar

SL28PCIE14ALIT | |
|---|---|
DigiKey Part Number | SL28PCIE14ALIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL28PCIE14ALIT |
Description | IC CLK/FREQ GEN PCIE 32-WFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Multiplexer IC 200MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


