
SI52144-A01AGMR | |
---|---|
DigiKey Part Number | 336-4323-2-ND - Tape & Reel (TR) 336-4323-1-ND - Cut Tape (CT) 336-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI52144-A01AGMR |
Description | IC CLK GENERATOR 100MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,95000 € | 4,95 € |
10 | 3,78900 € | 37,89 € |
25 | 3,49960 € | 87,49 € |
100 | 3,18070 € | 318,07 € |
250 | 3,02880 € | 757,20 € |
500 | 2,93722 € | 1.468,61 € |
1.000 | 2,86187 € | 2.861,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,78230 € | 6.955,75 € |
Unit Price without VAT: | 4,95000 € |
---|---|
Unit Price with VAT: | 5,89050 € |