Similar

SL28EB742ALI | |
|---|---|
DigiKey Part Number | 336-2264-ND |
Manufacturer | |
Manufacturer Product Number | SL28EB742ALI |
Description | IC CLK/FREQ GEN INTEL 56-VFQFN |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator IC 100MHz 1 Output 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:16 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 3.13V ~ 3.46V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 56-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 56-QFN (8x8) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5332H-D-GM3 | Skyworks Solutions Inc. | 381 | 336-5571-ND | 14,17000 € | Similar |


