Similar

SL18860DCT | |
|---|---|
DigiKey Part Number | 336-3102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL18860DCT |
Description | IC CLK BUFFER 1:3 52MHZ 10TDFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 52 MHz 10-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 52 MHz | |
Voltage - Supply | 1.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-TDFN (2x1.4) | |
Base Product Number |


