6-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21024

DigiKey Part Number
863-SKYA21024TR-ND - Tape & Reel (TR)
863-SKYA21024CT-ND - Cut Tape (CT)
863-SKYA21024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21024
Description
IC RF SWITCH SPDT 6GHZ 6QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SPDT 50Ohm 6-QFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac, ISM, WLAN
Topology
-
Circuit
SPDT
Frequency Range
10MHz ~ 6GHz
Isolation
15dB
Insertion Loss
0.7dB
Test Frequency
6GHz
P1dB
-
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 3.5V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
6-XFQFN
Supplier Device Package
6-QFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39300 €3,93 €
250,35280 €8,82 €
1000,30800 €30,80 €
2500,28668 €71,67 €
5000,27382 €136,91 €
1.0000,26326 €263,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25020 €750,60 €
6.0000,24381 €1.462,86 €
9.0000,24061 €2.165,49 €
15.0000,23707 €3.556,05 €
21.0000,23499 €4.934,79 €
30.0000,23300 €6.990,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €