
TG2016SMN 30.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN30.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN30.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN30.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 30.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 30.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 30.0000M-ECGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,26600 € | 32,66 € |
| 25 | 3,08840 € | 77,21 € |
| 50 | 2,96080 € | 148,04 € |
| 100 | 2,83840 € | 283,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68448 € | 671,12 € |
| 500 | 2,57370 € | 1.286,85 € |
| 750 | 2,51109 € | 1.883,32 € |
| 1.250 | 2,43444 € | 3.043,05 € |
| 1.750 | 2,38525 € | 4.174,19 € |
| 2.500 | 2,33424 € | 5.835,60 € |
| 3.000 | 2,30860 € | 6.925,80 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |











