
SKYA21013 | |
---|---|
DigiKey Part Number | 863-1965-2-ND - Tape & Reel (TR) 863-1965-1-ND - Cut Tape (CT) 863-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21013 |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 28dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 68dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 1,00700 € | 10,07 € |
25 | 0,91520 € | 22,88 € |
100 | 0,81350 € | 81,35 € |
250 | 0,76504 € | 191,26 € |
500 | 0,73582 € | 367,91 € |
1.000 | 0,71179 € | 711,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,68210 € | 2.046,30 € |
6.000 | 0,66757 € | 4.005,42 € |
9.000 | 0,66030 € | 5.942,70 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,63030 € |