SKY13270-92LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21001

DigiKey Part Number
863-1753-2-ND - Tape & Reel (TR)
863-1753-1-ND - Cut Tape (CT)
863-1753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21001
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 3GHz
Isolation
23dB
Insertion Loss
0.4dB
Test Frequency
3GHz
P1dB
34dBm
IIP3
53dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01800 €10,18 €
250,92520 €23,13 €
1000,82260 €82,26 €
2500,77364 €193,41 €
5000,74412 €372,06 €
1.0000,71983 €719,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62186 €1.865,58 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €