
SKY85331-11 | |
|---|---|
DigiKey Part Number | 863-2081-2-ND - Tape & Reel (TR) 863-2081-1-ND - Cut Tape (CT) 863-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85331-11 |
Description | 2GHZ 5V 11AC FEM W/ RX FILTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11ax, WLAN 24-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, WLAN | |
Frequency | 2.4GHz | |
Features | SPDT | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,34760 € | 58,69 € |
| 100 | 2,15990 € | 215,99 € |
| 250 | 2,04720 € | 511,80 € |
| 500 | 1,96762 € | 983,81 € |
| 1.000 | 1,89263 € | 1.892,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 1,71111 € | 11.122,22 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |









