SKY67002-396LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 90,71000 €
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67002-396LF

DigiKey Part Number
863-1394-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY67002-396LF
Description
IC AMP CDMA 1.6GHZ-2.1GHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.6GHz ~ 2.1GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.6GHz ~ 2.1GHz
P1dB
3.5dBm
Gain
17.5dB
Noise Figure
0.65dB
RF Type
CDMA, GSM, TDMA, WCDMA
Voltage - Supply
5V
Current - Supply
95mA
Test Frequency
1.85GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes