
SKY66394-11 | |
|---|---|
DigiKey Part Number | 863-SKY66394-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66394-11 |
Description | 2000-2300MHZ HIGH EFFICIENCY SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G, LTE 2GHz ~ 2.3GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2GHz ~ 2.3GHz | |
P1dB | - | |
Gain | 38dB | |
Noise Figure | - | |
RF Type | 2G/3G/4G, LTE | |
Voltage - Supply | 5.5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,88109 € | 12.202,73 € |
| Unit Price without VAT: | 4,88109 € |
|---|---|
| Unit Price with VAT: | 5,80850 € |






