
SKY66391-12 | |
|---|---|
DigiKey Part Number | 863-SKY66391-12TR-ND - Tape & Reel (TR) 863-SKY66391-12CT-ND - Cut Tape (CT) 863-SKY66391-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66391-12 |
Description | IC AMP LTE 1.8GHZ-1.9GHZ 16MCM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 1.8GHz ~ 1.9GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8GHz ~ 1.9GHz | |
P1dB | 35dBm | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 80mA | |
Test Frequency | 1.8GHz ~ 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,63900 € | 66,39 € |
| 25 | 6,28720 € | 157,18 € |
| 100 | 5,80430 € | 580,43 € |
| 250 | 5,51500 € | 1.378,75 € |
| 500 | 5,31078 € | 2.655,39 € |
| 1.000 | 5,11846 € | 5.118,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,88109 € | 12.202,73 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |



