
SKY65111-348LF | |
|---|---|
DigiKey Part Number | 863-1071-2-ND - Tape & Reel (TR) 863-1071-1-ND - Cut Tape (CT) 863-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65111-348LF |
Description | IC AMP ISM 600MHZ-1.1GHZ 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 600MHz ~ 1.1GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65111-348LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 1.1GHz | |
P1dB | 29.5dBm | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 3.5V | |
Current - Supply | 250mA | |
Test Frequency | 902MHz ~ 928MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,38400 € | 59,60 € |
| 100 | 2,19350 € | 219,35 € |
| 250 | 2,07912 € | 519,78 € |
| 500 | 1,99836 € | 999,18 € |
| 1.000 | 1,92225 € | 1.922,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,81053 € | 5.431,59 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |











