
SKY13699-21 | |
|---|---|
DigiKey Part Number | 863-SKY13699-21-ND |
Manufacturer | |
Manufacturer Product Number | SKY13699-21 |
Description | IC RF SWITCH DPDT 6GHZ 10QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, LTE DPDT 10-MCM (1.55x1.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 5G, LTE | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 400MHz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 3.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 1.35V ~ 2.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-QFN | |
Supplier Device Package | 10-MCM (1.55x1.15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69040 € | 17,26 € |
| 100 | 0,61050 € | 61,05 € |
| 250 | 0,57248 € | 143,12 € |
| 500 | 0,54956 € | 274,78 € |
| 1.000 | 0,53067 € | 530,67 € |
| 2.500 | 0,51072 € | 1.276,80 € |
| 5.000 | 0,49871 € | 2.493,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






