
SKY13698-694LF | |
|---|---|
DigiKey Part Number | 863-2060-2-ND - Tape & Reel (TR) 863-2060-1-ND - Cut Tape (CT) 863-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13698-694LF |
Description | IC RF SWITCH DPDT 5.9GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE DPDT 12-QFN (1.83x1.83) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 400MHz ~ 5.9GHz | |
Isolation | 30dB | |
Insertion Loss | 0.27dB | |
Test Frequency | 1GHz, 3.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 1.35V ~ 2.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-QFN (1.83x1.83) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92800 € | 23,20 € |
| 100 | 0,82520 € | 82,52 € |
| 250 | 0,77604 € | 194,01 € |
| 500 | 0,74648 € | 373,24 € |
| 1.000 | 0,72213 € | 722,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69205 € | 2.076,15 € |
| 6.000 | 0,67733 € | 4.063,98 € |
| 9.000 | 0,66996 € | 6.029,64 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |







