
SKY12210-478LF | |
---|---|
DigiKey Part Number | 863-1631-2-ND - Tape & Reel (TR) 863-1631-1-ND - Cut Tape (CT) 863-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12210-478LF |
Description | IC RF SWITCH SPDT 4GHZ 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPDT 4 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE, WiMax | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 900MHz ~ 4GHz | |
Isolation | 25dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3.5GHz, 3GHz | |
P1dB | - | |
IIP3 | 78dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,59000 € | 8,59 € |
10 | 6,70100 € | 67,01 € |
25 | 6,22960 € | 155,74 € |
100 | 5,71110 € | 571,11 € |
250 | 5,46384 € | 1.365,96 € |
500 | 5,31484 € | 2.657,42 € |
1.000 | 5,30434 € | 5.304,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 5,04072 € | 15.122,16 € |
Unit Price without VAT: | 8,59000 € |
---|---|
Unit Price with VAT: | 10,22210 € |