
SKY12210-478LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY12210-478LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY12210-478LF-EVB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY12210-478LF - Switch, SPDT 900MHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 900MHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY12210-478LF | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 € | 91,34 € |
| 10 | 91,13000 € | 911,30 € |
| 25 | 91,04600 € | 2.276,15 € |
| Unit Price without VAT: | 91,34000 € |
|---|---|
| Unit Price with VAT: | 108,69460 € |


