SI8716BC-A-IS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 4.083
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 11
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,15323 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 97
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1,15323 €
Datasheet

Similar


Texas Instruments
In Stock: 2.471
Unit Price: 4,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,07765 €
Datasheet

Similar


Texas Instruments
In Stock: 1.240
Unit Price: 3,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,85576 €
Datasheet

Similar


Texas Instruments
In Stock: 4.113
Unit Price: 4,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.602
Unit Price: 4,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.763
Unit Price: 3,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.414
Unit Price: 2,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.239
Unit Price: 3,71000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8716BC-A-IS

DigiKey Part Number
336-3030-ND
Manufacturer
Manufacturer Product Number
SI8716BC-A-IS
Description
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
961,15323 €110,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15323 €
Unit Price with VAT:1,37234 €