AAT4616IGV-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8540-B-FWR

DigiKey Part Number
SI8540-B-FWRTR-ND - Tape & Reel (TR)
SI8540-B-FWRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI8540-B-FWR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Supply
90µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.826
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,98400 €4,92 €
100,93500 €9,35 €
250,87800 €21,95 €
500,83840 €41,92 €
1000,80250 €80,25 €
5000,73018 €365,09 €
1.0000,70328 €703,28 €
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €