SI8445BB-C-IS1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,52657 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,52657 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,52657 €
Datasheet

Similar


Broadcom Limited
In Stock: 158
Unit Price: 87,86000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.003
Unit Price: 17,25000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 62,62784 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.391
Unit Price: 17,30000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1.318
Unit Price: 11,17000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 12.064
Unit Price: 7,04000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2.175
Unit Price: 8,17000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC

SI8445BB-C-IS1R

DigiKey Part Number
SI8445BB-C-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8445BB-C-IS1R
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.