Direct
Similar

HCPL-090J-500 | |
|---|---|
DigiKey Part Number | HCPL-090J-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-090J-500 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-090J-500E | Broadcom Limited | 1.889 | 516-2701-1-ND | 17,67000 € | Direct |
| IL 715-3 | NVE Corp/Isolation Products | 1.127 | 390-IL715-3-ND | 11,40000 € | Similar |
| IL 715-3E | NVE Corp/Isolation Products | 14.105 | 390-IL715-3E-ND | 7,01000 € | Similar |
| IL 715T-3E | NVE Corp/Isolation Products | 2.606 | 390-IL715T-3E-ND | 8,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 73,01238 € | 73.012,38 € |
| Unit Price without VAT: | 73,01238 € |
|---|---|
| Unit Price with VAT: | 86,88473 € |



