
SI53362-B-GMR | |
---|---|
DigiKey Part Number | SI53362-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53362-B-GMR |
Description | IC CLK BUFFER 2:12 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53362-B-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,27990 € | 1.279,90 € |
2.000 | 1,24784 € | 2.495,68 € |
3.000 | 1,23178 € | 3.695,34 € |
5.000 | 1,21399 € | 6.069,95 € |
7.000 | 1,20359 € | 8.425,13 € |
Unit Price without VAT: | 1,27990 € |
---|---|
Unit Price with VAT: | 1,52308 € |