
SI5335A-B02436-GMR | |
|---|---|
DigiKey Part Number | SI5335A-B02436-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5335A-B02436-GMR |
Description | IC 4OUT ANY FREQ <350MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,25964 € | 13.149,10 € |
| Unit Price without VAT: | 5,25964 € |
|---|---|
| Unit Price with VAT: | 6,25897 € |









