Image for DK-U1-VCU110-G-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-U1-VCU110-G-J

DigiKey Part Number
DK-U1-VCU110-G-J-ND
Manufacturer
Manufacturer Product Number
DK-U1-VCU110-G-J
Description
DEV KIT FOR VCU110
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Virtex UltraScale FPGA VCU110 Japan XCVU190 Virtex® UltraScale™ FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
Virtex UltraScale FPGA VCU110 Japan
Contents
Board(s), Cable(s) - Power Supply Not Included -
Utilized IC / Part
XCVU190
Interconnect System
FMC, Pmod
Suggested Programming Environment
Vivado
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119.171,19000 €19.171,19 €
Manufacturers Standard Package
Unit Price without VAT:19.171,19000 €
Unit Price with VAT:22.813,71610 €