
EK-U1-VCU118-G-J | |
|---|---|
DigiKey Part Number | EK-U1-VCU118-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU118-G-J |
Description | KIT VCU118 VIRTEX ULTRASCALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Virtex UltraScale+ FPGA VCU118 Japan PCIe Card XCVU9P Virtex® UltraScale+™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Virtex UltraScale+ FPGA VCU118 Japan PCIe Card | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Utilized IC / Part | XCVU9P | |
Interconnect System | FMC, FMC+, Pmod | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.867,95000 € | 13.867,95 € |
| Unit Price without VAT: | 13.867,95000 € |
|---|---|
| Unit Price with VAT: | 16.502,86050 € |





