


ADMX6001-EBZ | |
|---|---|
DigiKey Part Number | 505-ADMX6001-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMX6001-EBZ |
Description | DC COUPLED 10GSPS DIGITIZER BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The ADMX6001-EBZ is a high-performance, DC-coupled 10GSPS digitizer reference design covering DC to 5GHz using a dual-path architecture. It combines the AD9213 (12-bit, 10GSPS) for high-speed signals and the AD4080 (20-bit, 40MSPS) for precision, low-noise measurements. An ADL5580 differential ADC driver, biased by an LTC2664 DAC, enables flexible handling of unipolar and bipolar signals while maximizing dynamic range. The board interfaces with a Xilinx VCU118 FPGA via FMC+ and is suited for applications like oscilloscopes, TOF mass spectrometry, and fiber sensing. It includes a power supply but requires FPGA hardware and software tools (Vivado, drivers) for setup and evaluation. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Digitizer | |
Utilized IC / Part | AD4080, AD9213, ADL5580, LTC2664 | |
Contents | Board(s), Power Supply | |
Suggested Programming Environment | Python, Vivado | |
Interconnect System | FMC+ | |
Note | Dual ADC path, DC-Coupled Digitizer evaluation board delivers lowest noise up to 10GSPS | |
Primary Attributes | 10GSPS | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.827,51000 € | 3.827,51 € |
| Unit Price without VAT: | 3.827,51000 € |
|---|---|
| Unit Price with VAT: | 4.554,73690 € |






