
SI53350A-D01AM | |
|---|---|
DigiKey Part Number | 336-SI53350A-D01AM-ND |
Manufacturer | |
Manufacturer Product Number | SI53350A-D01AM |
Description | AUTO 2-IN MUX10-OUT BUFFER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Number of Circuits | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Input | - | |
Output | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,66420 € | 1.795,46 € |
| Unit Price without VAT: | 3,66420 € |
|---|---|
| Unit Price with VAT: | 4,36040 € |

