
SI53323-B-GM | |
|---|---|
DigiKey Part Number | 336-2500-5-ND |
Manufacturer | |
Manufacturer Product Number | SI53323-B-GM |
Description | IC CLK BUFFER 2:4 1.25GHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53323-B-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 2.38V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95800 € | 19,58 € |
| 25 | 1,79320 € | 44,83 € |
| 100 | 1,61250 € | 161,25 € |
| 490 | 1,47573 € | 723,11 € |
| 980 | 1,43272 € | 1.404,07 € |
| 1.470 | 1,41118 € | 2.074,43 € |
| 2.940 | 1,37959 € | 4.055,99 € |
| 5.390 | 1,35660 € | 7.312,07 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |







