
SI53321-B-GQR | |
---|---|
DigiKey Part Number | SI53321-B-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53321-B-GQR |
Description | IC CLK BUF 2:10 1.25GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25 GHz 32-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |