
SI53314-B-GM | |
|---|---|
DigiKey Part Number | SI53314-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI53314-B-GM |
Description | IC CLK BUFFER 2:6 1.25GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 1.25 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,50960 € | 87,74 € |
| 100 | 3,18980 € | 318,98 € |
| 490 | 2,94790 € | 1.444,47 € |
| 980 | 2,87184 € | 2.814,40 € |
| 1.470 | 2,83376 € | 4.165,63 € |
| 2.940 | 2,77789 € | 8.167,00 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |


