SI5330A-B00202-GMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,76855 €
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330A-B00202-GMR

DigiKey Part Number
SI5330A-B00202-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5330A-B00202-GMR
Description
IC CLK BUFFER 1:4 710MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVPECL
Output
LVPECL
Frequency - Max
710 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,76855 €9.421,38 €
Manufacturers Standard Package
Unit Price without VAT:3,76855 €
Unit Price with VAT:4,48457 €