
SI53258A-D01AM | |
|---|---|
DigiKey Part Number | 336-SI53258A-D01AM-ND |
Manufacturer | |
Manufacturer Product Number | SI53258A-D01AM |
Description | IC CLK BUFFER 1:8 100MHZ 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 100 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53258A-D01AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,80414 € | 1.374,03 € |
| Unit Price without VAT: | 2,80414 € |
|---|---|
| Unit Price with VAT: | 3,33693 € |




